
Multilayer fixed inductor with 18µH inductance and 10% tolerance, designed for SMD/SMT termination. Features a ferrite core, 0805 imperial case size (2012 metric), and shielded construction. Operates within a temperature range of -25°C to 85°C with a maximum DC current of 5mA. DCR is 800mR at a test frequency of 1MHz, with a Q factor of 30 and a self-resonant frequency of 18MHz. Packaged on tape and reel.
TDK MLF2012C180K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 1.25mm |
| Inductance | 18uH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Rated Current-Max | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012C180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.