The MLF2012C180KT is a ferrite inductor from TDK with an inductance of 18nH and a tolerance of 10%. It has a maximum DC current rating of 5mA and operates over a temperature range of -40°C to 85°C. The inductor is packaged in a 2012 case and is RoHS compliant.
TDK MLF2012C180KT technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 18000nH |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012C180KT to view detailed technical specifications.
No datasheet is available for this part.