The MLF2012C680KT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 68uH and a DC resistance of 2.9mOhm. It has a maximum rated current of 0.002A and a self resonance frequency of 9MHz. The inductor is shielded and designed for RF applications. It operates over a temperature range of -25 to 85 degrees Celsius.
TDK MLF2012C680KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.9 |
| Rated Current-Max | 0.002 |
| Test Frequency | 1 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 25 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012C680KT000 to view detailed technical specifications.
No datasheet is available for this part.