
Shielded, surface-mount fixed inductor with a 68µH inductance and 20% tolerance, tested at 1MHz. Features a 2mA current rating, 300mΩ DC resistance, and a Q factor of 45. Operates within a -55°C to 125°C temperature range, housed in a 2012 metric (0805 imperial) ferrite core case. Ideal for general applications requiring reliable inductance in a compact form factor.
TDK MLF2012C680M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 2mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.049inch |
| Inductance | 220nH |
| Length | 0.079inch |
| Max DC Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Self Resonant Frequency | 330MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012C680M to view detailed technical specifications.
No datasheet is available for this part.
