General purpose multilayer inductor featuring 120nH inductance with a 10% tolerance, designed for SMD/SMT applications. This shielded ferrite-core component operates within a -25°C to 85°C temperature range and supports a maximum DC current of 300mA. It boasts a DC resistance of 200mR and a self-resonant frequency of 450MHz, packaged in a compact 0805 (2012 metric) case.
TDK MLF2012DR12K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 120nH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000353oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR12K to view detailed technical specifications.
No datasheet is available for this part.
