The TDK MLF2012DR12KT000 is a surface mount inductor with a nominal inductance of 0.12uH and a quality factor of at least 20. It operates over a temperature range of -25 to 85 degrees Celsius and has a maximum rated current of 0.3A. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 360MHz and a test frequency of 25MHz.
TDK MLF2012DR12KT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 360 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 20 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012DR12KT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.