
Shielded multilayer inductor with 150nH inductance and 10% tolerance, designed for general applications. Features a ferrite core, 300mA DC current rating, and 200mΩ DC resistance. Operates within a -25°C to 85°C temperature range and offers a Q factor of 20 at 25MHz. Packaged in an 0805 (2012 metric) SMD/SMT case, this lead-free component is supplied on tape and reel.
TDK MLF2012DR15K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 150nH |
| Inductance Tolerance | 10% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.