The TDK MLF2012DR22MT000 is a surface mount inductor with a general purpose design, featuring a nominal inductance of 0.22uH and a tolerance of 20%. It has a self resonance frequency of 250MHz and a DC resistance of 0.3 ohms. The inductor is rated for a maximum current of 0.25A and is suitable for use in RF applications. It has a shielded construction and is part of the TDK MLF series.
TDK MLF2012DR22MT000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | MLF |
| Quality Factor-Min (at L-nom) | 20 |
| Series | MLF2012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLF2012DR22MT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.