
Shielded fixed inductor with 270nH inductance and 10% tolerance, designed for surface mount applications. Features a ferrite core and 0805 package size (2mm L x 1.25mm W x 0.85mm H). Operates within a temperature range of -25°C to 85°C with a maximum DC current of 250mA. This RoHS compliant component offers a Q factor of 20 at 25MHz and a self-resonant frequency of 150MHz.
TDK MLF2012DR27K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 270nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.