
General purpose, shielded, surface mount inductor with 470nH inductance and 5% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 200mA. Operating temperature range is -55°C to 125°C, with a DC resistance of 500mR. Self-resonant frequency is 230MHz at a test frequency of 25MHz. RoHS compliant and supplied on tape and reel.
TDK MLF2012DR47J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.049inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR47J to view detailed technical specifications.
No datasheet is available for this part.