The MLF2012DR56KT is an 0805 ferrite inductor from TDK with a self-resonant frequency of 210MHz and a maximum DC current rating of 150mA. It has a tolerance of 10% and is RoHS compliant. The inductor measures 2mm in length and 1.25mm in depth, with a height of 0.85mm. It operates over a temperature range of -40°C to 85°C.
TDK MLF2012DR56KT technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Inductance | 560nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 210MHz |
| Series | MLF2012 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR56KT to view detailed technical specifications.
No datasheet is available for this part.