
Shielded multilayer fixed inductor with 820nH inductance and 5% tolerance. Features a 150mA current rating, 650mR DC resistance, and operates within a -55°C to 125°C temperature range. Surface mountable in an 0805 (2012 metric) case code, this ferrite core inductor is RoHS compliant and supplied on tape and reel.
TDK MLF2012DR82J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.