Shielded, surface mount fixed inductor with 820nH inductance and 10% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current of 150mA. Operates within a temperature range of -25°C to 85°C, with a DC resistance of 650mR and a Q factor of 25 at 25MHz. Packaged on tape and reel for automated assembly.
TDK MLF2012DR82KT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 820nH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012DR82KT to view detailed technical specifications.
No datasheet is available for this part.