
Shielded, surface mount fixed inductor with 56µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 15mA. Operates across a temperature range of -55°C to 125°C, with a DC resistance of 2.8Ω and a Q factor of 75 at 2MHz. Packaged on tape and reel for automated assembly.
TDK MLF2012E120M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current | 4mA |
| Current Rating | 15mA |
| DC Resistance (DCR) | 2.8R |
| Height | 0.049inch |
| Inductance | 56uH |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Self Resonant Frequency | 18MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012E120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.