
Shielded, surface-mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current rating of 15mA. Operates within a temperature range of -55°C to 125°C, with a DC resistance of 650mΩ and a Q factor of 75 at 4MHz. Packaged on tape and reel for efficient assembly.
TDK MLF2012E6R8M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.049inch |
| Inductance | 6.8uH |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Self Resonant Frequency | 60MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012E6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.