
TDK MLF2012E8R2K technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Height | 1.25mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 15mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012E8R2K to view detailed technical specifications.
No datasheet is available for this part.