Shielded, surface mount fixed inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 15mA current rating, and 700mΩ DC resistance. Operates within a -40°C to 85°C temperature range. Packaged in a 0805 (2012 metric) case with tape and reel packaging.
TDK MLF2012E8R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 700mR |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 8.2uH |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Self Resonant Frequency | 55MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012E8R2M to view detailed technical specifications.
No datasheet is available for this part.