
Shielded fixed inductor with 47µH inductance and 10% tolerance. Features a 0805 (2012 metric) SMD/SMT package with a ferrite core. Offers a DC resistance of 2.7Ω, a maximum DC current of 4mA, and a Q factor of 35 at 2MHz. Operating temperature range is -25°C to 85°C.
TDK MLF2012K470K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 1.25mm |
| Height | 1.25mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Rated Current-Max | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | MLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLF2012K470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.