The MLF3216DR15KT is a shielded ferrite inductor with a nominal inductance of 0.15uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.3 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40°C to 85°C.
TDK MLF3216DR15KT technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK MLF3216DR15KT to view detailed technical specifications.
No datasheet is available for this part.