The MLF3216DR18KT is a shielded ferrite inductor with a type of power inductors, utilizing multi-layer technology. It has a core material of ferrite and a case size of 1206. The inductor has an inductance of 0.18uH with a tolerance of 10% and is tested at a frequency of 25MHz. It can handle a maximum DC current of 0.25A with a maximum DC resistance of 0.4R. The inductor has a minimum quality factor of 20 and a minimum self-resonant frequency of 185MHz. It is designed for surface mount applications.
TDK MLF3216DR18KT technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 185MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK MLF3216DR18KT to view detailed technical specifications.
No datasheet is available for this part.