The MLG0402P1N6CT000 is a high frequency ceramic chip inductor from TDK. It features a core material of ceramic and a protection style of unshielded. The inductor has a maximum DC current of 0.22A and a maximum DC resistance of 0.6 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is designed for surface mount applications and has a case size of 01005.
TDK MLG0402P1N6CT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0016uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0402P1N6CT000 to view detailed technical specifications.
No datasheet is available for this part.