This is a general purpose inductor from TDK with a nominal inductance of 0.004uH. It has a minimum quality factor of 3 and a self resonance frequency of 5500. The inductor is rated for a maximum current of 0.15A and has a DC resistance of 0.55Ohm. It operates over a temperature range of -55 to 125 degrees Celsius and is compliant with ROHS standards.
TDK MLG0402S3N9ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.004 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 5500 |
| Quality Factor-Min (at L-nom) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0402S3N9ST to view detailed technical specifications.
No datasheet is available for this part.