The MLG0603P1N9CTD25 is a high frequency ceramic chip inductor from TDK. It features a multi-layer technology and unshielded protection style. The inductor has a core material of ceramic and an inductance of 0.0019uH with a tolerance of 0.2nH. It is tested at a frequency of 500M and has a maximum DC current of 0.6. The inductor is available in a 0201 case size with a product length of 0.63, height of 0.33, and product depth of 0.33. It operates over a temperature range of -55 to 125°C.
TDK MLG0603P1N9CTD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0019uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P1N9CTD25 to view detailed technical specifications.
No datasheet is available for this part.