This is a high frequency ceramic chip inductor with a type of multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.0027uH with a tolerance of 0.3nH. The inductance test frequency is 500Mhz and the maximum DC current is 0.5A. The maximum DC resistance is 0.2 ohms and the minimum quality factor is 14. The minimum self resonant frequency is 7500MHz. It is available in a 0201 case size with a product length of 0.63mm, height of 0.33mm, and product depth of 0.33mm. The operating temperature range is from -55C to 125C.
TDK MLG0603P2N7STD25 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 7500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MLG0603P2N7STD25 to view detailed technical specifications.
No datasheet is available for this part.