TDK MLG0603P4N7S technical specifications.
| Package/Case | 0201 |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Resistance | 0.4R |
| Self Resonant Frequency | 5.4GHz |
| Series | MLG0603S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603P4N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.