Surface mount fixed inductor featuring 1.1nH inductance and 0.15 Ohm DC resistance. Designed for high-frequency applications with a 100MHz test frequency and 10GHz self-resonant frequency. This unshielded, multi-layer ceramic component supports a maximum DC current of 550mA and operates within a -55°C to 125°C temperature range. Packaged in a 0201 (0603 metric) case code, it offers a Q factor of 5.
TDK MLG0603Q1N1S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 1.1nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Self Resonant Frequency | 10GHz |
| Series | MLG-Q |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q1N1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.