Surface mount fixed inductor with 2nH inductance, designed for high-frequency applications. Features a ceramic core, unshielded construction, and a 0201/0603 case code. Offers a DC current rating of 500mA, 200mΩ DC resistance, and a Q factor of 5 at 100MHz. Operates across a temperature range of -55°C to 125°C.
TDK MLG0603Q2N0S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 300mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.33mm |
| Height | 0.012inch |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Self Resonant Frequency | 7.5GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q2N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.