Surface mount fixed inductor with 2.2nH inductance, 0.3nH initial tolerance, and 500mA DC current rating. Features a 0.2 Ohm DC resistance, 5 Q-factor at 100MHz, and a 7.5GHz self-resonant frequency. Housed in a compact 0603 (0201 imperial) ceramic package, operating from -55°C to 125°C. Unshielded, multi-layer construction with lead-free termination.
TDK MLG0603Q2N2S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Self Resonant Frequency | 7.5GHz |
| Series | MLG-Q |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q2N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.