TDK MLG0603Q2N8S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.012inch |
| Inductance | 2.8nH |
| Length | 0.024inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Self Resonant Frequency | 6.2GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q2N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
