
Surface mount fixed inductor featuring a 4.7nH inductance and 0.3A DC current rating. This unshielded, multi-layer ceramic chip inductor operates within a -55°C to +125°C temperature range and offers a Q factor of 5 at 100MHz. The 0201 (0603 metric) case size provides a compact footprint with dimensions of 0.6mm length, 0.3mm width, and 0.33mm depth. It exhibits a DC resistance of 450mR and a self-resonant frequency of 5.2GHz.
TDK MLG0603Q4N7S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Self Resonant Frequency | 5.2GHz |
| Series | MLG-Q |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q4N7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.