Surface mount fixed inductor with 5.6nH inductance, designed for high-frequency applications. Features a 0201 (0603 metric) ceramic core, unshielded construction, and a Q factor of 5 at 100MHz. Operates within a temperature range of -55°C to 125°C, with a maximum DC current of 250mA and a DC resistance of 500mR. This component is lead-free and supplied on tape and reel.
TDK MLG0603Q5N6S technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 500mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Radiation Hardening | No |
| Self Resonant Frequency | 4.2GHz |
| Series | MLG-Q |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q5N6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.