TDK MLG0603Q91NJ technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 60mA |
| DC Resistance (DCR) | 4.3R |
| Height | 0.012inch |
| Inductance | 91nH |
| Length | 0.024inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Self Resonant Frequency | 900MHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603Q91NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.