TDK MLG0603S0N6C technical specifications.
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 0.6nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 20GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603S0N6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.