The TDK MLG0603S0N7CTD25 is a surface mount general purpose inductor with a nominal inductance of 0.7uH and a DC resistance of 0.1ohm. It is designed for use in RF applications and has a maximum rated current of 0.6A. The inductor is available in a 0201 package type and has a self resonance frequency of 10000Hz. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MLG0603S0N7CTD25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 28.5714 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0007 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S0N7CTD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.