Surface mount multilayer fixed inductor with 22nH inductance and 5% tolerance. Features a 0201 (0603 metric) ceramic case, 0.3mm height, 0.6mm length, and 0.3mm width. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 150mA. Offers a Q factor of 6 at 100MHz and a self-resonant frequency of 2.5GHz. Packaged on tape and reel.
TDK MLG0603S22NJ technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Height | 0.3mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Series | MLG0603S |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603S22NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.