TDK MLG0603S68NJ technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 5 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1.2GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG0603S68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.