The MLG0603S9N1HT000 is a 9.1nH general purpose RF inductor from TDK. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is available in a 0201 package type and is suitable for surface mount applications. It has a rated current maximum of 0.2A and a DC resistance of 0.8 ohms. The inductor is not shielded and has a self resonance frequency of 3400 Hz.
TDK MLG0603S9N1HT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0091 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3400 |
| Quality Factor-Min (at L-nom) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG0603S9N1HT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.