TDK MLG1005S0N7C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Inductance | 0.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 18.7GHz |
| Series | MLG1005 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S0N7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.