
Multilayer fixed inductor with 0.9nH inductance, designed for surface mount (SMD/SMT) applications. Features a compact 0402 (1005 metric) ceramic core, 100mΩ DC resistance, and a maximum DC current rating of 1A. Operates across a wide temperature range from -55°C to 125°C, with a high self-resonant frequency of 17.7GHz. This unshielded component is supplied on tape and reel.
TDK MLG1005S0N9C technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Inductance | 0.9nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 17.7GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S0N9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.