TDK MLG1005S11NJ technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 400mR |
| Lead Free | Lead Free |
| Rated Current-Max | 400mA |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S11NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.