TDK MLG1005S1N0CT technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13.8GHz |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S1N0CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.