
Multilayer fixed inductor with 1.3nH inductance, designed for SMD/SMT termination. Features a ceramic core, 0402 case size (1005 metric), and a maximum DC current rating of 1A. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 7 at 100MHz and a self-resonant frequency of 8GHz. This unshielded component is supplied on tape and reel.
TDK MLG1005S1N3S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 1.3nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 8GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S1N3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.