The MLG1005S20NJT000 is a general purpose inductor from TDK with a nominal inductance of 0.02uH and a DC resistance of 0.6Ohm. It has a maximum rated current of 0.35A and a self resonance frequency of 1900MHz. The inductor is designed for RF applications and is not shielded. It has a package length, width, and height of 1mm, 0.5mm, and 0.5mm respectively, and is a dual-ended terminal inductor. The inductor operates over a temperature range of -55 to 125C.
TDK MLG1005S20NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.02 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S20NJT000 to view detailed technical specifications.
No datasheet is available for this part.