General purpose fixed inductor with 2nH inductance, housed in a compact 0402 package. Features a ceramic core and SMD/SMT termination for surface mount applications. Operates across a wide temperature range from -55°C to 125°C, with a maximum DC current rating of 900mA. Exhibits a low DC resistance of 150mR and a high self-resonant frequency of 7.5GHz at a test frequency of 100MHz. Supplied on tape and reel for automated assembly.
TDK MLG1005S2N0S technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 900mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| Self Resonant Frequency | 7.5GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S2N0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
