
High-frequency multilayer fixed inductor with 3.9nH inductance, 8 Q-factor at 100MHz, and a self-resonant frequency of 5GHz. Features a 0402 (1005) ceramic case, surface mount termination, and a maximum DC current rating of 700mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for efficient assembly.
TDK MLG1005S3N9S technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Inductance | 3.9nH |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 5GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S3N9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
