
Surface mount fixed inductor with 6.2nH inductance and 5% tolerance. Features a 0402 case size (1005 metric), non-magnetic core, and 250mR DC resistance. Rated for 600mA maximum DC current and operates from -55°C to 125°C. Self-resonant frequency is 4GHz, with a Q factor of 8 at 100MHz. Packaged in tape and reel for automated assembly.
TDK MLG1005S6N2J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 250mR |
| Height | 0.5mm |
| Inductance | 6.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 600mA |
| Self Resonant Frequency | 4GHz |
| Series | MLG-Q |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S6N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
