The TDK MLG1005S6N2ST000 is a surface mount general purpose inductor with a nominal inductance of 0.0062uH and a DC resistance of 0.25 ohms. It has a maximum rated current of 0.6A and operates at a maximum temperature of 125C. The inductor is not shielded and is designed for RF applications. It has a self-resonance frequency of 4000Hz and a minimum quality factor of 8 at the nominal inductance.
TDK MLG1005S6N2ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.8387 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0062 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MLG1005S6N2ST000 to view detailed technical specifications.
No datasheet is available for this part.