
Surface mount multilayer fixed inductor with 7.5nH inductance and 5% tolerance. Features a 0402 (1005) ceramic core, 250mΩ DC resistance, and a maximum DC current of 500mA. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 4.1GHz at 100MHz test frequency. Packaged in tape and reel for automated assembly.
TDK MLG1005S7N5J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 250mR |
| Height | 0.5mm |
| Inductance | 7.5nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4.1GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S7N5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
