Multilayer fixed inductor featuring 8.2nH inductance with a 5% tolerance. This 0402 (1005 metric) surface mount component utilizes a ceramic core and offers a maximum DC current of 500mA. Operating across a temperature range of -55°C to 125°C, it boasts a self-resonant frequency of 4GHz and a Q factor of 8 at 100MHz. The unshielded inductor is supplied on tape and reel.
TDK MLG1005S8N2J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 300mR |
| Height | 0.5mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4GHz |
| Series | MLG |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S8N2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.