TDK MLG1005S9N1J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 300mR |
| Inductance | 9.1nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 1mg |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MLG1005S9N1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.